73386-0202

Heilind Number:MOL73386-0202
Manufacturer:Molex
Manufacturer Number:73386-0202
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, RF Adapter SMB Jack to SMA Jack, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0202
Series:73386 - Adapter - SMA - SMB
Connector Type:Adapter, SMA, SMB
Gender:Jack/Jack
Mount Type:Adapter
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
End 1 Gender:Female
End 2 Gender:Female
Keying:No
Reverse Polarity Protection:No Reverse Polarity Protection
Packaging:Tray
Supplier Product Group:RF Coaxial Adapters
Part Aliases:0733860202
SKU:MOL73386-0202

Detailed Description

Enhance connectivity with our SMA to SMB Adapter, designed for seamless integration in RF systems. This straight jack-to-jack adapter features a subminiature connector size, ensuring optimal performance at up to 4 GHz operating frequency. With a 50 Ω impedance and female-to-female configuration, it offers versatile use in various setups. Crafted with precision, this adapter guarantees reliable signal transmission. Whether you're a professional installer or a DIY enthusiast, this high-quality component is essential for your RF coaxial connection needs. Trust in its performance and build your connections with confidence.