73386-0211

Heilind Number:MOL73386-0211
Manufacturer:Molex
Manufacturer Number:73386-0211
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, RF Adapter SMB Plug to SMA Plug, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0211
Series:73386 - Adapter - SMA - SMB
Gender:Plug/Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:Adapter, SMA, SMB
Keying:No
Reverse Polarity Protection:No
Packaging:Tray
Style:Adapter
Part Aliases:0733860211
SKU:MOL73386-0211

Detailed Description

Experience seamless connectivity with our high-performance SMA to SMB Adapter. Engineered with precision, this Plug to Plug connector ensures a secure and reliable link between devices, perfect for demanding applications. With a straight orientation and a 50 Ω impedance, it guarantees optimal signal integrity up to 4 GHz. Whether you're a professional in the field or an enthusiast looking to enhance your setup, this Adapter is a must-have. Its compact form factor and durable construction make it ideal for any project. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and performance. Elevate your connectivity experience with this essential RF Coaxial Adapter.