73386-0500

Heilind Number:MOL73386-0500
Manufacturer:Molex
Manufacturer Number:73386-0500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Adapter, TNC Jack, 4 Hole Flange/BMA, Male

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0500
Series:73386 - Adapter - BMA - TNC
Gender:Jack/Plug
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:Adapter, BMA, TNC
Keying:No
Reverse Polarity Protection:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Flange
Style:Adapter
Part Aliases:0733860500
SKU:MOL73386-0500

Detailed Description

Enhance your RF connectivity with this versatile adapter, designed for seamless integration between BMA and TNC connectors. Featuring a durable Jack/Plug configuration and a medium-sized connector size, it ensures reliable performance in a straight orientation. With an impedance of 50 Ω and an impressive operating frequency of 11 GHz, this adapter is suitable for high-speed data transmission. Its panel mount capability, facilitated by a flange panel mount method, offers easy installation in various setups. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Ideal for applications requiring precision and efficiency, this adapter is a valuable addition to any RF coaxial setup.