73386-0840

Heilind Number:MOL73386-0840
Manufacturer:Molex
Manufacturer Number:73386-0840
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX Adapter, SSMCX Jack to SMA Plug, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0840
Series:73386 - Adapter - SMA - SSMCX
Connector Type:Adapter, SMA, SSMCX
Gender:Jack/Plug
Mount Type:Adapter
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
Keying:No
Reverse Polarity Protection:No Reverse Polarity Protection
Packaging:Tray
Supplier Product Group:RF Coaxial Adapters
Part Aliases:0733860840
SKU:MOL73386-0840

Detailed Description

Enhance your connectivity with this high-performance adapter, designed for seamless integration in SMA and SSMCX systems. Featuring a durable jack/plug gender configuration and straight body orientation, it ensures reliable signal transmission in microminiature setups. With an impedance of 50 Ω and operating frequency of up to 6 GHz, it guarantees optimal performance in high-speed applications. RoHS compliant and meticulously crafted for quality, this adapter is a must-have for professionals in the RF industry. Upgrade your setup today and experience enhanced connectivity like never before.