73386-0860

Heilind Number:MOL73386-0860
Manufacturer:Molex
Manufacturer Number:73386-0860
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MCRF Jack to SMA Plug Adapter, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0860
Series:73386 - Adapter - BSA - MCRF - SMA
Gender:Jack/Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:Adapter, BSA, MCRF, SMA
Keying:No
Reverse Polarity Protection:No
Packaging:Tray
Style:Adapter
Part Aliases:0733860860
SKU:MOL73386-0860

Detailed Description

Enhance your RF connectivity with this high-performance straight SMA to BSA/MCRF adapter, designed for seamless integration in 50 Ω systems operating at up to 6 GHz. Its subminiature form factor ensures a precise fit, while the Jack/Plug gender configuration offers versatile compatibility. Crafted with quality materials and precision engineering, this adapter guarantees reliable signal transmission. Whether you're upgrading existing equipment or setting up a new RF network, trust in the exceptional performance of this essential connector. Packaged in a convenient tray for easy storage and organization. Fully compliant with RoHS regulations. Explore our wide range of RF coaxial connectors and accessories for all your connectivity needs.