73386-1090

Heilind Number:MOL73386-1090
Manufacturer:Molex
Manufacturer Number:73386-1090
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Adapter, N Jack Bulkhead to SMA Jack, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-1090
Series:73386 - Adapter - N - SMA
Connector Type:Adapter, N, SMA
Gender:Jack/Jack
Mount Type:Adapter
Body Orientation:Straight
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
End 1 Gender:Female
End 2 Gender:Female
Keying:Yes
Reverse Polarity Protection:No Reverse Polarity Protection
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
Supplier Product Group:RF Coaxial Adapters
Part Aliases:0733861090
SKU:MOL73386-1090

Detailed Description

Enhance connectivity with this high-performance N to SMA Adapter, designed for seamless integration in RF systems. Featuring a straight body orientation and medium connector size, it ensures optimal signal transmission at up to 11 GHz operating frequency. With female to female gender configuration and 50 Ω impedance, it offers versatility for various applications. The included keying feature guarantees secure connections, while its rohs_compliance assures environmental responsibility. Perfect for panel mounting with bulkhead installation, this adapter is a reliable choice for demanding RF coaxial setups.