73386-1580

Heilind Number:MOL73386-1580
Manufacturer:Molex
Manufacturer Number:73386-1580
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, N Plug to TNC Jack RP Straight, IP-68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-1580
Series:73386 - N - TNC
Gender:Plug
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:11 GHz
RF Connector Type:N, TNC
Keying:No
Packaging:Tray
Style:Adapter
Part Aliases:0733861580
SKU:MOL73386-1580

Detailed Description

Enhance your RF connectivity with our high-performance N-TNC Plug Miniature Connector. Designed for seamless integration, this straight adapter boasts a 75 Ω impedance, making it ideal for signal transmission up to 11 GHz. With a reliable TNC-N configuration and a convenient tray packaging, it ensures easy installation and maintenance. Whether you're in the field of telecommunications, aerospace, or beyond, this RF Coaxial Adapter is a must-have for achieving optimal signal integrity. Upgrade your setup today and experience enhanced performance in all your connectivity applications.