73386-5280

Heilind Number:MOL73386-5280
Manufacturer:Molex
Manufacturer Number:73386-5280
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BSA SMA Jack-to-SMP-MAX Plug Slide-on, Straight, 2-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-5280
Series:73386 - Adapter - SMA - SMP-MAX
Gender:Jack/Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
RF Connector Type:Adapter, SMA, SMP-MAX
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Style:Adapter
Part Aliases:0733865280
SKU:MOL73386-5280

Detailed Description

Connect seamlessly between SMA and SMP-MAX connectors with this straight orientation adapter, designed for high-frequency applications up to 10 GHz. Featuring a 50 Ω impedance, it ensures optimal signal integrity and performance. With a jack/plug gender configuration and panel mount capability via flange, this adapter offers versatility in various RF setups. Compliant with RoHS standards, it is a reliable and environmentally friendly choice for your connectivity needs. Ideal for assembly and adapters in RF coaxial systems, this component is a valuable addition to any project requiring precision and efficiency.