| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73386-7280 |
| Series: | 73386 - 7/16 DIN - Adapter - N |
| Gender: | Jack/Plug |
| Connector Size: | Large |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 7 GHz |
| RF Connector Type: | 7/16 DIN, Adapter, N |
| Keying: | No |
| Reverse Polarity Protection: | No |
| Style: | Adapter |
| Part Aliases: | 0733867280 |
| SKU: | MOL73386-7280 |
73386-7280
Specifications
Detailed Description
Upgrade your RF connectivity with this high-performance 7/16 DIN to N Adapter, designed for seamless integration in professional settings. Featuring a durable construction and large connector size, this straight orientation adapter ensures a secure and efficient connection. With an impedance of 50 Ω and an operating frequency of up to 7 GHz, it guarantees reliable signal transmission. Perfect for demanding applications in telecommunications, broadcasting, and more, this adapter is a must-have in your inventory of RF coaxial connectors and accessories.

