| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73391-0060 |
| Series: | 73391 - SMA |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Keying: | No |
| PCB Thickness (Recommended): | 3.2 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Part Aliases: | 0733910060 |
| SKU: | MOL73391-0060 |
73391-0060
Specifications
Detailed Description
Experience seamless connectivity with this high-performance SMA connector. Designed for through-hole mounting on PCBs, it features a subminiature size and straight orientation, making it ideal for compact and efficient circuitry. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it ensures reliable signal transmission in high-speed applications. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also compatible with modern soldering methods. Trust in its durability with a maximum solder process temperature of 260°C and a maximum cycles at max process temp of 2, making it suitable for industrial-grade use. Elevate your PCB designs with this essential component that guarantees quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 48405-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating, Contact Height 4.01mm | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
| Molex 95503-6891 | Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Tube | ![]() |


