| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73391-0082 |
| Series: | 73391 - SMA |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Keying: | No |
| Packaging: | Tray |
| Part Aliases: | 0733910082 |
| SKU: | MOL73391-0082 |
73391-0082
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance SMA connector. Designed for optimal signal transmission, this Jack connector features a right-angle orientation for seamless integration onto your board. With a compact Subminiature size and through-hole mount type, it offers convenience and durability. Operating at an impressive 18 GHz frequency with 50 Ω impedance, it ensures reliable performance in demanding applications. Trust in its quality construction and compatibility with RoHS standards, making it a sustainable choice for your projects. Perfect for professional use in various industries, this connector is a valuable addition to your electronic components inventory.

