| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73391-0263 |
| Series: | 73391 - SMA |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Bag |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0733910263 |
| SKU: | MOL73391-0263 |
73391-0263
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Jack Connector, designed for seamless integration into your systems. Offering a straight orientation and 50 Ω impedance, it ensures reliable performance up to 18 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, this connector is versatile and easy to install with its panel mount bulkhead design. Constructed for durability and high-frequency applications, it's a crucial component for maintaining signal integrity in your setup. Upgrade your RF Coaxial Connectors with this essential accessory.

