73391-0420

Heilind Number:MOL73391-0420
Manufacturer:Molex
Manufacturer Number:73391-0420
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack Tab Terminal, 4 Holes, Overall Length 17.40mm (.686")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73391-0420
Series:73391 - SMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0733910420
SKU:MOL73391-0420

Detailed Description

Explore high-performance connectivity with our Straight SMA Jack Connector, designed for seamless integration in PCB applications. Operating at an impressive frequency of up to 18 GHz with a 50Ω impedance, it ensures reliable signal transmission in demanding environments. RoHS compliant and meticulously crafted for precision, this subminiature connector guarantees optimal quality and performance. With its convenient tray packaging, it's easy to handle and store, making it a must-have for RF Coaxial applications. Elevate your connectivity game with this essential component.