73396-0570

Heilind Number:MOL73396-0570
Manufacturer:Molex
Manufacturer Number:73396-0570
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Right-Angle PCB, Bulkhead Jack Receptacle, 20 Pieces Per Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73396-0570
Series:73396 - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):2.4 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0733960570
SKU:MOL73396-0570

Detailed Description

Introducing our high-performance right angle SMB connector, designed for seamless integration in RF applications. With a 50 Ω impedance and operating frequency of 4 GHz, it ensures reliable signal transmission in demanding environments. Featuring a through-hole jack mount, it offers easy installation on PCBs with a thickness of 2.4 mm. The panel mount capability, with bulkhead mounting method, adds versatility for various setups. RoHS compliant and crafted with precision, this connector is a vital component for ensuring optimal connectivity in RF systems.