| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-0395 |
| Series: | 73403 - FAKRA Sealed |
| Connector Type: | FAKRA Sealed |
| Gender: | Jack |
| Mount Type: | Cable Connecting |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| Keying: | Yes |
| Wire Type: | RG-174 |
| Supplier Product Group: | RF Coaxial Connectors |
| Part Aliases: | 0734030395 |
| SKU: | MOL73403-0395 |
73403-0395
| Heilind Number: | MOL73403-0395 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-0395 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
50 Ohms, Sealed FAKRA Jack, 7.00mm Clipslot, Keying Option F, Brown, RG-174

