73403-5192

Heilind Number:MOL73403-5192
Manufacturer:Molex
Manufacturer Number:73403-5192
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FAKRA Jack, Dual, Right-Angle, PCB Receptacle, Through Hole, Die Cast Body, Tin (Sn) Plated, Keying Code C, Blue, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5192
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Reverse Polarity:No
Style:PCB
Part Aliases:0734035192
SKU:MOL73403-5192

Detailed Description

Enhance your RF connections with our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration into your PCB setup. With a subminiature form factor and 50 Ω impedance, this connector ensures optimal signal transmission at operating frequencies up to 6 GHz. Featuring a keying mechanism for easy identification and secure mating, it offers reliable performance in high-speed data applications. RoHS compliant and packaged in trays for convenient handling, this connector is a must-have for professionals in the RF and telecommunications industry. Upgrade your connectivity solutions with our high-quality RF Coaxial Connector.