73403-5200

Heilind Number:MOL73403-5200
Manufacturer:Molex
Manufacturer Number:73403-5200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option Z, Water Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5200
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Reverse Polarity:No
Style:PCB
Part Aliases:0734035200
SKU:MOL73403-5200

Detailed Description

Introducing our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration into your electronic devices. With a compact Subminiature size and Through Hole mounting type, this connector ensures secure and reliable RF connections in any application. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it meets the demands of high-speed data transmission. Featuring keying for proper alignment, this connector offers convenience and ease of use. RoHS compliant and suitable for PCB installation, it is a versatile solution for RF Coaxial connectivity in various industries. Trust in the quality and performance of our FAKRA-SMB connector for your next project.