| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5201 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035201 |
| SKU: | MOL73403-5201 |
73403-5201
Specifications
Detailed Description
Introducing our FAKRA to SMB Right Angle Jack Connector, designed for seamless integration in your RF Coaxial setups. With a 50 Ω impedance and operating frequency of up to 6 GHz, this connector ensures reliable performance in high-speed data transmission. Featuring a through-hole mounting type, it offers easy and secure installation on PCBs. The Subminiature connector size and right-angle orientation further enhance space efficiency in your designs. With keying for added security, this connector is ideal for a wide range of applications, from automotive to telecommunications. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity with this essential component.

