| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5203 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035203 |
| SKU: | MOL73403-5203 |
73403-5203
Specifications
Detailed Description
Experience seamless connectivity with our cutting-edge Right Angle FAKRA to SMB Jack Connector. Designed for optimal performance, this connector boasts a through-hole mount type, ensuring secure attachment. With a subminiature size and operating frequency of up to 6 GHz, it's ideal for high-speed data transmission. Engineered with a 50 Ω impedance and featuring keying for easy identification, this connector guarantees reliable signal integrity. Whether you're in the automotive, telecommunications, or industrial sector, this PCB-style connector is the perfect solution for your RF coaxial connectivity needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability. Upgrade your connectivity experience with this essential component.

