73403-5290

Heilind Number:MOL73403-5290
Manufacturer:Molex
Manufacturer Number:73403-5290
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option A, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5290
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Style:PCB
Part Aliases:0734035290
SKU:MOL73403-5290

Detailed Description

Introducing our FAKRA RF Coaxial Connector, designed for optimal performance in high-frequency applications. With a subminiature size and right-angle orientation, it offers seamless integration on PCB boards through a through-hole mount. This connector is ideal for maintaining a 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. Featuring keying for secure mating, it comes packaged in trays for convenience. Manufactured with RoHS compliance, it meets stringent environmental standards. Perfect for telecommunications, automotive, and industrial applications, this connector guarantees exceptional quality and durability. Upgrade your connectivity with our FAKRA RF Coaxial Connector.