73403-5291

Heilind Number:MOL73403-5291
Manufacturer:Molex
Manufacturer Number:73403-5291
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option B, Cream White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5291
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734035291
SKU:MOL73403-5291

Detailed Description

Introducing the FAKRA Right Angle Jack Connector, a high-performance component designed for seamless integration in RF applications. With a subminiature size and through-hole mount type, it offers easy installation on PCBs. Operating at an impressive 6 GHz frequency and boasting 50 Ω impedance, this connector ensures reliable signal transmission. Featuring keying for added security, it guarantees proper mating alignment. With lead-free process capability and a maximum solder process temperature of 265 °C, it is suitable for SMC and Wave soldering methods. Meeting stringent quality standards, this connector is a dependable choice for demanding RF coaxial applications.