73403-5292

Heilind Number:MOL73403-5292
Manufacturer:Molex
Manufacturer Number:73403-5292
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option C, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5292
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Style:PCB
Part Aliases:0734035292
SKU:MOL73403-5292

Detailed Description

Introducing the 73403 Series FAKRA RF Coaxial Connector, designed for seamless integration in high-frequency applications. Featuring a compact Subminiature build with a right-angle orientation, this connector ensures a secure and space-efficient connection on PCBs. With a 50 Ω impedance and operating frequency up to 6 GHz, it guarantees reliable signal transmission in demanding environments. The jack gender and through-hole mount type further enhance its versatility, while the inclusion of keying ensures proper alignment during installation. Compliant with RoHS standards, this connector offers not only performance but also meets environmental regulations. Ideal for various RF applications, it comes packaged in a convenient tray for easy handling. Elevate your connectivity solutions with the advanced design of this FAKRA connector.