73403-5293

Heilind Number:MOL73403-5293
Manufacturer:Molex
Manufacturer Number:73403-5293
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option D, Bordeaux Violet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5293
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Style:PCB
Part Aliases:0734035293
SKU:MOL73403-5293

Detailed Description

Enhance your RF connectivity with our FAKRA right-angle jack connector, designed for seamless integration into your PCB setup. With a subminiature size and a 50 Ω impedance, it ensures optimal signal transmission up to 6 GHz. The through-hole mount type offers secure attachment, while its keying feature adds further stability. Compliant with RoHS regulations, this high-quality connector is perfect for demanding RF coaxial applications in various industries. Packaged in trays for convenience, it belongs to our extensive range of RF Coaxial Connectors, guaranteeing reliability and performance. Upgrade your system with this essential component and experience seamless signal transmission.