| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5294 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Packaging: | Tray |
| Style: | PCB |
| Part Aliases: | 0734035294 |
| SKU: | MOL73403-5294 |
73403-5294
| Heilind Number: | MOL73403-5294 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5294 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option E, Green
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA Right Angle Jack Connector, designed for seamless integration into PCB setups. This Subminiature connector boasts an impedance of 50 Ω and an operating frequency of up to 6 GHz, ensuring reliable performance in high-speed applications. With convenient Through Hole mounting, installation is a breeze. The connector features keying for easy alignment and comes packaged in a tray for added convenience. Compliant with RoHS standards, it is a sustainable choice for your RF coaxial connection needs. Perfect for a wide range of industries, including automotive, telecommunications, and aerospace. Trust in our FAKRA connector for efficient and dependable signal transmission.

