73403-5295

Heilind Number:MOL73403-5295
Manufacturer:Molex
Manufacturer Number:73403-5295
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option F, Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5295
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Style:PCB
Part Aliases:0734035295
SKU:MOL73403-5295

Detailed Description

Enhance your RF connectivity with our FAKRA series 73403 right angle jack connector. Designed for seamless integration into PCBs, this subminiature connector offers reliable performance at frequencies up to 6 GHz. With an impedance of 50 Ω and keying feature for easy installation, it ensures precision and stability in your RF systems. RoHS compliant and packed in trays for convenience, it's an essential component for professionals in the field of RF Coaxial Connectors.