73403-5296

Heilind Number:MOL73403-5296
Manufacturer:Molex
Manufacturer Number:73403-5296
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option G, Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5296
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Style:PCB
Part Aliases:0734035296
SKU:MOL73403-5296

Detailed Description

Experience seamless RF connectivity with our FAKRA Right Angle Jack, designed for optimal performance in high-frequency applications. With a subminiature connector size and through-hole mount type, this component ensures secure and stable PCB integration. Operating at up to 6 GHz and featuring a 50 Ω impedance, it guarantees reliable signal transmission. The keying feature enhances installation accuracy, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this RF Coaxial Connector for superior quality and performance in your projects.