| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5297 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Packaging: | Tray |
| Style: | PCB |
| Part Aliases: | 0734035297 |
| SKU: | MOL73403-5297 |
73403-5297
| Heilind Number: | MOL73403-5297 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5297 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option H, Violet
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA Right Angle Jack Connector. Designed for seamless integration on PCBs, this subminiature connector features a through hole mount, ensuring secure and reliable performance. Operating at frequencies up to 6 GHz with 50 Ω impedance, it guarantees high-speed data transmission. With keying for easy identification, this connector is essential for professional RF setups. Compliant with RoHS standards, it upholds environmental responsibility. Elevate your RF coaxial connections with this top-quality component.

