73403-5298

Heilind Number:MOL73403-5298
Manufacturer:Molex
Manufacturer Number:73403-5298
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option I, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5298
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Style:PCB
Part Aliases:0734035298
SKU:MOL73403-5298

Detailed Description

Enhance your RF connectivity with this FAKRA Right Angle Jack, part of our high-performance Subminiature series. Designed for seamless integration into PCB setups, this connector guarantees optimal signal transmission with its 50 Ω impedance and impressive operating frequency of up to 6 GHz. Featuring keying for secure mating, it offers reliability and convenience in any RF application. RoHS compliant and packaged in a convenient tray, it's a must-have component for professionals in need of top-quality RF Coaxial Connectors.