| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5299 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Packaging: | Tray |
| Style: | PCB |
| Part Aliases: | 0734035299 |
| SKU: | MOL73403-5299 |
73403-5299
| Heilind Number: | MOL73403-5299 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5299 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option K, Curry Yellow
More >>Specifications
Detailed Description
Experience high-performance connectivity with our FAKRA Right Angle Jack Connector, ideal for seamless integration in your electronic setups. Designed for through-hole mounting on PCBs, this subminiature connector ensures a secure and reliable connection. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it guarantees efficient signal transmission in high-speed applications. Featuring keying for proper alignment, this connector offers ease of installation. Compliant with RoHS regulations, it is not only environmentally friendly but also meets industry standards for quality and reliability. Perfect for a wide range of RF coaxial applications, this connector is a must-have for professionals in the field.

