| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5301 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Packaging: | Tray |
| Style: | PCB |
| Part Aliases: | 0734035301 |
| SKU: | MOL73403-5301 |
73403-5301
| Heilind Number: | MOL73403-5301 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5301 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option L, Carmine Red
More >>Specifications
Detailed Description
Enhance your RF signal connections with our FAKRA Right Angle Jack connector. Designed for seamless integration on PCBs, this Subminiature connector offers a reliable Through Hole mount. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it ensures optimal performance in high-speed applications. Featuring keying for easy identification and RoHS compliance for environmental responsibility, this connector is a versatile and durable solution for your RF Coaxial needs. Perfect for a range of industries including automotive, telecommunications, and more. Elevate your connectivity with this essential component.

