73403-5303

Heilind Number:MOL73403-5303
Manufacturer:Molex
Manufacturer Number:73403-5303
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Upside Down, Keying Option N, Pastel Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5303
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Style:PCB
Part Aliases:0734035303
SKU:MOL73403-5303

Detailed Description

Enhance your RF connectivity with our FAKRA series 73403 right-angle jack connector. Designed for seamless through-hole mounting on PCBs, this subminiature connector ensures reliable performance at frequencies up to 6 GHz. With a 50 Ω impedance and compliant with RoHS standards, it's ideal for various RF applications. Featuring keying for easy identification, it comes packaged in trays for convenient handling. Upgrade your setup with this essential RF coaxial connector.