73403-5341

Heilind Number:MOL73403-5341
Manufacturer:Molex
Manufacturer Number:73403-5341
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option L, Carmine Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5341
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035341
SKU:MOL73403-5341

Detailed Description

Introducing the versatile FAKRA to SMB RF connector, a crucial component in seamless signal transmission. Designed for edge mount installation, this connector ensures reliable performance in demanding applications. With a subminiature size and straight orientation, it offers a convenient and space-saving solution for RF connectivity. Operating at frequencies up to 6 GHz, it meets the needs of high-speed data transmission with an impedance of 50 Ω. Featuring keying for secure mating, this connector guarantees proper alignment in your PCB design. Compliant with RoHS regulations, it upholds environmental responsibility without compromising on quality. Trust in the FAKRA to SMB RF connector for efficient and durable RF coaxial connections.