73403-5343

Heilind Number:MOL73403-5343
Manufacturer:Molex
Manufacturer Number:73403-5343
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option N, Pastel Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5343
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035343
SKU:MOL73403-5343

Detailed Description

Enhance your RF connectivity with this high-performance straight-edge mount connector, perfect for seamless integration in various applications. Designed for optimal signal transmission, it boasts a 50 Ω impedance and can operate efficiently at frequencies up to 6 GHz. With a durable construction and compliant with RoHS standards, this connector ensures reliability and environmental responsibility. Featuring a FAKRA-SMB hybrid design with keying for secure mating, it offers versatility and ease of use. Whether for commercial or industrial use, this connector is a must-have for achieving superior signal quality in your RF systems.