| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5460 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035460 |
| SKU: | MOL73403-5460 |
73403-5460
| Heilind Number: | MOL73403-5460 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5460 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option A, Black
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance FAKRA-SMB Right Angle Jack connector, ideal for through-hole mounting applications. Designed for seamless integration in PCB setups, this subminiature connector boasts an impedance of 50 Ω and supports an operating frequency of up to 6 GHz, ensuring reliable signal transmission. With its keying feature and tray packaging, installation is convenient and organized. Compliant with RoHS standards, it upholds environmental responsibility without compromising on quality. Elevate your RF coaxial setups with this essential component, perfect for various electronic applications.

