| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5469 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035469 |
| SKU: | MOL73403-5469 |
73403-5469
| Heilind Number: | MOL73403-5469 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5469 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option K, Curry Yellow
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA-SMB Right Angle Jack Connector, part of the cutting-edge 73403 series. Designed for seamless integration onto PCBs, this Subminiature connector boasts a 50 Ω impedance and supports high-frequency operations up to 6 GHz. Featuring keying for error-free installation, it ensures a secure and reliable connection. RoHS compliant and packaged in trays for convenient handling, it's the perfect choice for demanding RF applications. Upgrade your setup today with this top-of-the-line RF Coaxial Connector.

