73403-5540

Heilind Number:MOL73403-5540
Manufacturer:Molex
Manufacturer Number:73403-5540
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option A, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5540
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035540
SKU:MOL73403-5540

Detailed Description

Enhance your RF connectivity with our FAKRA Right Angle Jack through-hole connector. Part of the 73403 series, this subminiature component is designed for seamless integration on PCBs, offering a reliable 50 Ω impedance for optimal signal transmission. With an operating frequency of up to 6 GHz, it's perfect for high-performance applications. Featuring keying for easy identification and coming in a tray packaging, it ensures convenience in handling and assembly. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Elevate your RF coaxial setup with this essential component.