73403-5542

Heilind Number:MOL73403-5542
Manufacturer:Molex
Manufacturer Number:73403-5542
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option C, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5542
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035542
SKU:MOL73403-5542

Detailed Description

Enhance your RF connectivity with our FAKRA right angle Jack connector, designed for seamless integration in subminiature applications. Operating at an impressive 6 GHz frequency, this connector ensures reliable performance in high-speed data transmission. Its through-hole mount type offers easy installation on PCBs, while the 50 Ω impedance guarantees optimal signal integrity. Featuring keying for secure mating, this connector is a versatile solution for various RF applications. With RoHS compliance and tray packaging for convenience, it's a must-have component for any RF Coaxial assembly. Elevate your connectivity standards with this high-quality RF Coaxial Jack.