| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5543 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035543 |
| SKU: | MOL73403-5543 |
73403-5543
| Heilind Number: | MOL73403-5543 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5543 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option D, Bordeaux Violet
More >>Specifications
Detailed Description
Introducing our FAKRA RF Coaxial Connector, part of the high-performance 73403 series. Engineered for seamless integration, this connector features a subminiature size and right-angle orientation, perfect for space-saving through-hole mounting. With a 50 Ω impedance and impressive 6 GHz operating frequency, it ensures reliable signal transmission in demanding applications. The FAKRA design includes keying for secure mating, and its PCB-style layout streamlines installation. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Explore our full range of RF Coaxial Connectors and Accessories for comprehensive solutions.

