73403-5544

Heilind Number:MOL73403-5544
Manufacturer:Molex
Manufacturer Number:73403-5544
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option E, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5544
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035544
SKU:MOL73403-5544

Detailed Description

Introducing our FAKRA RF Coaxial Connector, part of our 73403 series. Designed for high-frequency applications up to 6 GHz, this right-angle jack connector features a subminiature size and through-hole mount for secure PCB attachment. With a 50 Ω impedance and keying for easy mating, it ensures reliable signal transmission. RoHS compliant and packaged in a tray, it's a versatile choice for RF connectivity in various electronic systems.