| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5546 |
| Series: | 73403 - FAKRA |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA |
| Keying: | Yes |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035546 |
| SKU: | MOL73403-5546 |
73403-5546
| Heilind Number: | MOL73403-5546 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73403-5546 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option G, Gray
More >>Specifications
Detailed Description
Introducing our FAKRA Right Angle Jack Connector, a high-performance solution for seamless RF connectivity in your designs. Part of the 73403 series, this subminiature connector is designed for through-hole mounting, ensuring secure and stable installation. With an impedance of 50 Ω and operating frequency of up to 6 GHz, it's ideal for demanding applications where signal integrity is crucial. The FAKRA connector features keying for easy identification and comes in a tray packaging for convenient storage and handling. Compliant with RoHS regulations, it is a reliable and environmentally friendly choice for your RF coaxial setups. Trust in its quality and durability for top-notch performance in any project.

