73403-5549

Heilind Number:MOL73403-5549
Manufacturer:Molex
Manufacturer Number:73403-5549
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option K, Curry Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5549
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035549
SKU:MOL73403-5549

Detailed Description

Experience seamless connectivity with our FAKRA RF Coaxial Connector, designed for high-performance applications. This Subminiature connector, part of our 73403 series, ensures a secure and reliable connection with its Right Angle orientation and Through Hole mount type. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it guarantees optimal signal transmission. Featuring keying for easy identification, this connector is RoHS compliant and suitable for PCB assembly. Trust in its quality craftsmanship for your RF connectivity needs.