73403-5550

Heilind Number:MOL73403-5550
Manufacturer:Molex
Manufacturer Number:73403-5550
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option Z, Water Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5550
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035550
SKU:MOL73403-5550

Detailed Description

Introducing the FAKRA Right Angle Jack Connector, a high-performance solution for seamless RF signal transmission. Designed for through-hole mounting, this subminiature connector ensures secure and reliable connectivity in various applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it delivers exceptional performance in demanding environments. Featuring a keying mechanism for easy identification and alignment, this connector is convenient to use. Compliant with RoHS standards, it is also environmentally friendly. Perfect for use in PCBs, the FAKRA Right Angle Jack Connector is a crucial component for RF coaxial setups, guaranteeing optimal signal integrity.