73403-5564

Heilind Number:MOL73403-5564
Manufacturer:Molex
Manufacturer Number:73403-5564
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Straight, PCB, Keying Option E, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5564
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Reverse Polarity:No
Style:PCB
Part Aliases:0734035564
SKU:MOL73403-5564

Detailed Description

Enhance your RF connectivity with our FAKRA-SMB Jack connector, part of the high-performance 73403 series. Designed for seamless integration into your PCB assembly, this straight orientation through-hole mount guarantees secure and reliable transmission. With a 50 Ω impedance and operating frequency of up to 6 GHz, it meets the demands of modern communication systems. Featuring keying for easy identification and packaged in embossed tape on reel for convenient handling, this connector is a versatile solution for a wide range of applications. Rest assured, it complies with RoHS regulations, making it not only efficient but also environmentally friendly. Upgrade your RF coaxial connections with this essential component.