| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5568 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035568 |
| SKU: | MOL73403-5568 |
73403-5568
Specifications
Detailed Description
Introducing a high-performance RF coaxial connector for seamless signal transmission, ideal for demanding applications in automotive, telecommunications, and industrial settings. This straight orientation, through-hole jack connector features FAKRA and SMB compatibility, ensuring versatile connectivity options. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it guarantees reliable performance in high-speed data transmission. Crafted with precision engineering, it offers robust durability and efficient signal integrity. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Suitable for automated assembly, it comes packaged in embossed tape on reel for convenient handling. Trust in this connector for uncompromising quality and seamless RF connectivity in your projects.

