| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-5573 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734035573 |
| SKU: | MOL73403-5573 |
73403-5573
Specifications
Detailed Description
Enhance your RF signal connections with our FAKRA to SMB straight jack connector. Designed for seamless integration into your PCB, this Subminiature connector offers a reliable and high-performance solution for applications requiring a 50 Ω impedance. With an operating frequency of up to 6 GHz, it ensures optimal signal transmission. Featuring keying for easy identification and embossed tape packaging for convenience, this connector is a must-have for professionals in the field. Rest assured, it complies with RoHS regulations, meeting environmental standards without compromising on quality. Explore more of our RF Coaxial Connectors & Accessories for a complete connectivity solution.

