73403-5771

Heilind Number:MOL73403-5771
Manufacturer:Molex
Manufacturer Number:73403-5771
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Keying Option L, Carmine Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5771
Series:73403 - FAKRA - SMB
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-174, RG-316
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0734035771
SKU:MOL73403-5771

Detailed Description

Enhance your RF connectivity with our high-performance FAKRA - SMB Jack Connector, perfect for applications requiring seamless signal transmission. Designed for optimal functionality, this connector features a straight orientation and a durable subminiature design, ensuring reliable performance even in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it is ideal for high-speed data transmission. Compatible with RG-174 and RG-316 wire types, it offers versatility for various setups. Each connector is meticulously crafted to meet industry standards, guaranteeing quality and consistency. Whether you're in telecommunications, automotive, or industrial sectors, this connector is a must-have for your RF coaxial setup. Upgrade your connections today and experience seamless signal transmission like never before.