73403-5773

Heilind Number:MOL73403-5773
Manufacturer:Molex
Manufacturer Number:73403-5773
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Keying Option N, Pastel Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5773
Series:73403 - FAKRA - SMB
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-174, RG-316
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0734035773
SKU:MOL73403-5773

Detailed Description

Enhance your RF signal connections with our high-performance FAKRA to SMB Jack Connector. Part of the 73403 series, this connector boasts a straight orientation and a 50 Ω impedance, ensuring optimal signal integrity. Operating seamlessly at frequencies up to 6 GHz, it is perfect for demanding RF applications. With keying for easy identification and compatibility with RG-174 and RG-316 wire types, this connector offers versatility and convenience. Each connector is meticulously crafted for reliable performance, and its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your RF setups with this essential component, ideal for various industries and applications.