73403-6265

Heilind Number:MOL73403-6265
Manufacturer:Molex
Manufacturer Number:73403-6265
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Plug, Straight, for RG-316 and RG-174 Cable, Keying Code F, Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6265
Series:73403 - FAKRA - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Wire Type:RG-174, RG-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734036265
SKU:MOL73403-6265

Detailed Description

Experience seamless connectivity with our FAKRA-SMB Plug Connector, part of the 73403 series. Designed for high-frequency applications up to 6 GHz, this straight orientation connector ensures reliable performance. With a 50 Ω impedance and compatibility with RG-174 and RG-316 wire types, it offers versatile connectivity options. Featuring keying for easy identification and packaged in a convenient bag, it's the perfect choice for your RF coaxial connection needs. Rest assured of its quality and compliance with RoHS standards, making it a dependable component for various setups. Explore our range of connectors and accessories to complete your RF coaxial solutions.