| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6293 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-316 |
| Packaging: | Bag |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734036293 |
| SKU: | MOL73403-6293 |
73403-6293
Specifications
Detailed Description
Enhance your RF connectivity with this FAKRA-SMB Jack connector, part of our high-performance 73403 series. Designed for seamless integration, this subminiature connector offers straight orientation, ensuring efficient signal transmission. With a 50 Ω impedance and an operating frequency of up to 6 GHz, it's ideal for demanding applications. Compatible with RG-174 and RG-316 wire types, and featuring keying for added security, this connector guarantees a reliable connection every time. Packaged in a convenient bag, it's easy to store and transport, making it a must-have for any RF setup. Rest assured, this connector is RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your RF coaxial connections with this essential component.

