| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73403-6806 |
| Series: | 73403 - FAKRA - SMB |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734036806 |
| SKU: | MOL73403-6806 |
73403-6806
Specifications
Detailed Description
Introducing a high-performance RF coaxial connector designed for seamless integration in your electronic applications. This SMB jack, part of the 73403 series, features a reliable right-angle orientation and through-hole mount type for secure installation. With a 50 Ω impedance and operating frequency up to 6 GHz, it ensures optimal signal transmission in high-speed data and telecommunications systems. The FAKRA interface, coupled with SMB connector size, offers versatile connectivity options. RoHS compliant and meticulously crafted for durability, this connector guarantees long-lasting performance in demanding environments. Trust in its precision engineering for flawless RF signal transfer in your projects.

